ITT KPSE08E10-6PA206F0 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE08E10-6PA206F0 to view detailed technical specifications.
No datasheet is available for this part.