10-position circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features a shielded, environment-resistant aluminum body with cadmium plating and a green color. Offers 7.5A current rating and 600VAC/850VDC voltage rating. Contacts are copper alloy with gold plating, utilizing crimp termination. Designed for panel mounting with flanges and operates within a temperature range of -55°C to 125°C.
ITT KPSE0E12-10SWDZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE0E12-10SWDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.