This 19-position male circular connector features a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. It has a current rating of 7.5A and is rated for operation between -55°C and 125°C. The connector is designed for panel mounting with flanges and is available in bulk packaging. It is compliant with the MIL-DTL-26482 Series I standard and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |