This 19-position shielded wall mount connector features gold contact plating and a current rating of 7.5A. It is designed for operation over the temperature range of -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, KPSE series and is rated for environment resistant applications. It is available in bulk packaging and can be terminated via crimp. The connector has 19 positions and is a male gender type.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |