This circular connector, designed for panel mounting with flanges, features a robust aluminum shell with cadmium plating and a green body color. It offers 41 gold-plated copper alloy contacts, each rated for 7.5A and capable of handling 600V AC or 850V DC. The connector operates across a wide temperature range of -55°C to 125°C and provides shielded, environment-resistant performance with crimp termination.
ITT KPSE0E20-41PDZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE0E20-41PDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.