This 6-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for cable mount applications and has a maximum current rating of 7.5A.
ITT KPSE1E10-6PA206-F42 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT KPSE1E10-6PA206-F42 to view detailed technical specifications.
No datasheet is available for this part.