ITT KPSE6E14-5SDNF97F0 technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE6E14-5SDNF97F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.