The ITT KPSE6E1419S-DZ is a cable mount circular connector with a max current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a crimp termination. The connector has a straight orientation and is not radiation hardened or RoHS compliant.
ITT KPSE6E1419S-DZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE6E1419S-DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.