This circular connector features 5 contacts, SKT gender, and crimp termination method. It is designed for cable mount applications and has a straight body orientation. The operating temperature range is -55°C to 125°C. The connector has a maximum voltage rating of 850VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
ITT KPSE6E1422S-DZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |