8-position, 8-contact circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features a straight plug with crimp termination for copper alloy contacts plated in gold. Rated for 13A current and 1kV AC / 1.4kV DC voltage, with an operating temperature range of -55°C to 125°C. Constructed with an aluminum shell and body, cadmium plated for environmental resistance and shielding.
ITT KPSE6E16-8SDZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE6E16-8SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.