ITT KPT00A-22-34P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.08mm |
| Gender | Female |
| Length | 43.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT00A-22-34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.