10-position female circular connector featuring straight solder termination and a wall-mount panel flange. This connector boasts a 7.5A max current rating and operates across a wide temperature range from -55°C to 125°C, with AC and DC voltage ratings of 600V and 850V respectively. Constructed with a cadmium-plated aluminum shell and gold-plated copper alloy contacts, it offers a durable and reliable connection.
ITT KPT00A12-10SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.6mm |
| Gender | Female |
| Length | 38mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT00A12-10SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.