10-position circular connector featuring a wall-mount receptacle design with solder termination. Constructed with an aluminum alloy body and shell, both finished with cadmium plating for durability. This straight orientation connector offers a 7.5A maximum current rating and operates within a temperature range of -55°C to 125°C. It supports AC voltage up to 600V and DC voltage up to 850V, with gold-plated copper alloy contacts.
ITT KPT00A12-10SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 38mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT00A12-10SY to view detailed technical specifications.
No datasheet is available for this part.