Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, featuring a 3-position male configuration. Constructed with an aluminum body and cadmium plating, it offers a straight orientation with solder termination. Rated for 22A maximum current and up to 1.4kV DC, with a temperature range of -55°C to 125°C. Designed for wall mount applications with flange mounting.
ITT KPT00A12-3PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.6mm |
| Gender | Male |
| Length | 38mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A12-3PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.