
3-position, straight receptacle circular connector featuring a robust aluminum shell with cadmium plating and chromate finish. This military-grade connector offers gold-plated copper alloy contacts for reliable mating, supporting a maximum current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC. Operating across a wide temperature range from -55°C to 125°C, it is designed for panel, flange, and cable mounting with solder termination.
ITT KPT00A12-3SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 38mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT00A12-3SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.