ITT KPT00A12-8PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT00A12-8PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.