
Circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features 12 contacts with gold-plated copper alloy contacts. Aluminum body with cadmium plating and chromate finish. Rated for 13A current and 850.6kV DC voltage. Operates between -55°C and 125°C. Designed for wall mount applications with solder termination.
ITT KPT00A14-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A14-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.