Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, wall mount receptacle. Features 5 positions with a straight orientation and solder termination. Constructed with an aluminum body and shell, plated in cadmium and chromate. Offers a max current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC. Operates within a temperature range of -55°C to 125°C.
ITT KPT00A14-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 38mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 14.001MV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.