Circular connector, wall mount receptacle, featuring 11 contacts with solder termination. Constructed with an aluminum body and cadmium plating, it offers a straight orientation and panel/flange mounting. Operating across a temperature range of -55°C to 125°C, this connector supports a current rating of 13A and a maximum voltage rating of 14.001MV DC.
ITT KPT00A18-11P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 38mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 14.001MV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.