ITT KPT00A18-30SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.73mm |
| Length | 36.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT00A18-30SW to view detailed technical specifications.
No datasheet is available for this part.