32-position circular receptacle connector featuring a straight, solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts plated with gold. This connector operates within a temperature range of -55°C to 125°C and supports a current rating of 7.5A. Designed for panel, flange, or wall mounting, it measures 38mm in length and 33.7mm in depth.
ITT KPT00A18-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 38mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.