General purpose circular connector, size 20, featuring 39 contacts with gold-plated copper alloy contacts. This straight receptacle offers a panel mount with flanges and wall mounting options. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 600V and DC rated voltage of 850V. Termination is via solder.
ITT KPT00A20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 43.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 39 |
| Number of Ports | 1 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A20-39S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.