
Circular connector, size 14, 19-way receptacle with straight orientation. Features aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and operating temperatures from -55°C to 125°C, with a DC voltage rating of 850.6kV. Panel mountable with flanges and wall mounting options, includes strain relief and solder termination.
ITT KPT00B14-19S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00B14-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.