General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent, wall mount receptacle. Features 23 gold-plated copper alloy contacts with a straight orientation and solder termination. Constructed with an aluminum body and shell, plated in cadmium and chromate, offering a maximum operating temperature of 125°C and a minimum of -55°C. Rated for 600V AC and 850V DC, with integrated strain relief.
ITT KPT00B16-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 48.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00B16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.