This circular connector, a wall mount receptacle with a straight orientation, features 26 male contacts made of copper alloy with gold plating. Constructed with an aluminum body and cadmium plating, it offers a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector supports solder termination and includes strain relief, with voltage ratings of 600V AC and 850V DC.
ITT KPT00B16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Male |
| Length | 48.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00B16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.