
Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, wall mount receptacle with 55 male contacts. Features an aluminum body with cadmium plating and a green color. Contacts are copper alloy with gold plating, rated for 7.5A max current and 600V AC / 850V DC. Operates within a temperature range of -55°C to 125°C, with solder termination and integrated strain relief.
ITT KPT00B22-55PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Male |
| Length | 50mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT00B22-55PZ to view detailed technical specifications.
No datasheet is available for this part.