ITT KPT00B8-2S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21mm |
| Gender | Female |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00B8-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.