This circular connector is a wall-mount receptacle with 6 positions and 6 contacts. It features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A, it operates between -55°C and 125°C and offers solder termination. The connector is environment-resistant and designed to MIL-DTL-26482 Series I specifications.
ITT KPT00E10-98SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.2mm |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00E10-98SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.