Environmentally resistant circular receptacle with 23 positions and 23 contacts. Features a straight orientation, solder termination, and a panel/wall mount design. Constructed with an aluminum shell plated in cadmium and chromate, and copper alloy contacts with gold plating. Operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 600V and 850V respectively.
ITT KPT00E16-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 33.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00E16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.