This circular connector is a wall-mount receptacle with 61 contacts, featuring a straight orientation and solder termination. Constructed with an aluminum body and cadmium plating, it utilizes copper alloy contacts with gold plating. Rated for 7.5A maximum current, this environmentally resistant connector operates between -55°C and 125°C. It is a MIL-DTL-26482 Series I equivalent, designed for panel or wall mounting.
ITT KPT00E24-61PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00E24-61PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.