General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features a 3-position, straight receptacle with solder termination. Constructed with an aluminum body and shell, plated in cadmium with chromate. Contacts are copper alloy with gold plating, rated for 600V AC and 850V DC. Operates within a temperature range of -55°C to 125°C. Environmentally resistant, wall mountable with flanges.
ITT KPT00E8-33P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 21mm |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00E8-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.