This circular connector, a wall mount receptacle from the KPT series, features a 3-position configuration with a straight orientation. Constructed with an aluminum body and cadmium plating, it offers a 7.5A max current rating and operates within a temperature range of -55°C to 125°C. The copper alloy contacts are plated with gold for superior mating, and termination is achieved via solder. Rated for 600V AC and 850V DC, this environment-resistant connector is designed for panel mounting.
ITT KPT00E8-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 21mm |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00E8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.