This circular connector features a 3-pin design with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector is designed for wall mount applications and has a termination method of solder. It is manufactured by ITT and has a part number of KPT00E83P.
ITT KPT00E83P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT00E83P to view detailed technical specifications.
No datasheet is available for this part.