Female circular receptacle with 6 positions, featuring a straight orientation and solder cup termination. Contacts are copper alloy with gold plating, rated for 7.5A max current and 600V AC / 850V DC. The green aluminum shell has a cadmium and chromate finish, offering environmental resistance and panel mounting with strain relief. Operating temperature range is -55°C to 125°C.
ITT KPT00F10-6SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Gender | Female |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.