General purpose circular connector, MIL-DTL-26482 Series I equivalent, featuring a 10-position configuration with 10 contacts. This wall mount receptacle boasts a straight orientation and solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this environment-resistant component includes strain relief.
ITT KPT00F12-10PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F12-10PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.