
3-position circular connector, wall mount receptacle with straight orientation. Features an aluminum body with cadmium plating and chromate finish, housing copper alloy contacts with gold plating. Rated for 13A current and a maximum operating temperature of 125°C, with a solder termination and integrated strain relief. This MIL-DTL-26482 Series I equivalent connector is environment resistant.
ITT KPT00F12-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.