Environment-resistant circular connector, MIL-DTL-26482 Series I equivalent, featuring a 3-position, 3-contact configuration. This wall-mount receptacle boasts an aluminum body with cadmium plating and gold-plated copper alloy contacts, rated for 13A continuous current and a maximum of 22A. Designed for straight solder termination, it offers a wide operating temperature range from -55°C to 125°C and includes strain relief.
ITT KPT00F12-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.