Environment-resistant circular connector featuring a 5-position, 5-contact configuration. Aluminum body with cadmium plating and cadmium/chromate plating. Copper alloy contacts with gold plating, rated for 13A continuous current and a maximum of 22A. Operates across a temperature range of -55°C to 125°C. Panel mountable with flanges and wall mounting options, straight orientation, and solder termination. Includes strain relief.
ITT KPT00F14-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.