23-position male circular connector with straight orientation and solder cup termination. Features gold-plated copper alloy contacts for reliable mating, housed in a cadmium-plated aluminum shell. Rated for 600V AC and 850V DC, operating between -55°C and 125°C. Panel mountable with flanges and wall mounting capability, includes strain relief, and offers environment resistance.
ITT KPT00F16-23P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Male |
| Length | 48.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.