Eight-position, straight, wall-mount circular connector receptacle featuring a cadmium-plated aluminum body with chromate plating. This MIL-DTL-26482 Series I equivalent connector offers copper alloy contacts with gold plating, a current rating of 13A, and a maximum current rating of 22A. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 125°C and includes strain relief. Termination is achieved via solder.
ITT KPT00F16-8SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 48.2mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F16-8SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.