
This circular connector, a wall mount receptacle, features 41 male contacts with gold-plated copper alloy construction. Designed for general applications and equivalent to MIL-DTL-26482 Series I, it offers a straight orientation and solder termination. The aluminum body with cadmium plating ensures environmental resistance, operating between -55°C and 125°C with a 7.5A current rating. Panel mounting is supported via flanges, and the unit includes strain relief.
ITT KPT00F20-41PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Gender | Male |
| Length | 50mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F20-41PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.