
Environment-resistant circular receptacle connector, size 22, featuring 36 positions and 36 contacts. Constructed with an aluminum body plated in cadmium, it offers gold-plated copper alloy contacts. This straight, panel-mount connector supports a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Termination is via solder, and it includes strain relief.
ITT KPT00F22-36P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F22-36P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
