55-position circular receptacle connector featuring straight orientation and solder termination. Constructed with an aluminum shell plated in cadmium and chromate, it offers a maximum current rating of 7.5A and voltage ratings of 600V AC and 850V DC. The copper alloy contacts are plated with gold for reliable mating. Designed for wall or panel mounting with flanges, this environmentally resistant connector operates within a temperature range of -55°C to 125°C and includes strain relief.
ITT KPT00F22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.