
General purpose, wall-mount circular connector featuring a 3-position, straight receptacle. Constructed with an aluminum body plated in cadmium, it utilizes copper alloy contacts with gold plating for reliable connectivity. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this environment-resistant connector offers solder termination and integrated strain relief.
ITT KPT00F8-3PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F8-3PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.