Environmentally resistant circular connector, size 14, featuring 5 positions and 5 contacts. Constructed with an aluminum body and shell, plated in cadmium and chromate for durability. Offers a straight, receptacle gender with solder termination and a gold contact finish on copper alloy contacts. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, with voltage ratings of 1kV AC and 1.4kV DC. Panel mountable with flanges and wall mounting capability, including strain relief.
ITT KPT00J14-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00J14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.