Environmentally resistant circular receptacle with 4 positions and 4 contacts. Features a straight, panel-mount design with solder termination. Constructed with an aluminum shell and body plating of cadmium and chromate, offering a gold contact finish for optimal conductivity. Operates within a temperature range of -55°C to 125°C, with voltage ratings of 600V AC and 850V DC. Includes strain relief for enhanced durability.
ITT KPT00J8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT00J8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.