
Environmentally resistant circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features a wall-mount receptacle design with an aluminum body plated in cadmium and chromate, housing 23 copper alloy contacts with gold plating. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 600V AC and 850V DC. Termination is via solder, and the shell finish is cadmium.
ITT KPT00P16-99S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 36.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT00P16-99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.