General purpose circular connector, size 8, featuring a straight, receptacle gender with 4 positions and 4 contacts. Constructed with an aluminum body and shell, plated in cadmium and chromate, offering environmental resistance. Contacts are copper alloy with gold plating, ensuring a gold mating finish. Rated for 600V AC and 850V DC, with an operating temperature range of -55°C to 125°C. Designed for panel, flange, or wall mounting with solder termination.
ITT KPT00P8-4SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 21mm |
| Gender | Receptacle |
| Length | 36.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00P8-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.