
Circular connector, cable mount receptacle, featuring a 3-position straight orientation. Constructed with an aluminum body plated in cadmium, it utilizes copper alloy contacts with gold plating. This connector offers a current rating of 13A and a maximum current rating of 22A, with a voltage rating of 14.001MV DC. Operating within a temperature range of -55°C to 125°C, it is rated IP67 and designed for solder termination.
ITT KPT01A123S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29mm |
| Gender | Female |
| Length | 38mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 14.001MV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT01A123S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
