Circular connector, size 20, featuring 24 male contacts with gold-plated copper alloy and copper contacts. This straight, free-hanging, cable-mount connector has an aluminum body with cadmium plating and chromate finish. It operates within a temperature range of -55°C to 125°C and supports a current rating of 7.5A. Termination is via solder, and it is designed without strain relief.
ITT KPT01A20-24P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Male |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01A20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.